TE Connectivity 6-1393048-3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393048-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.