
Right-angle, female D-Subminiature connector featuring 15 positions and 15 contacts. Contacts are gold-plated bronze with a 3.2mm post length, mounted via through-hole termination with a 2.74mm pitch. The steel shell is grey, and the connector includes mating connector lock functionality. This RoHS and ELV compliant component is rated UL94 V-0 for flammability.
TE Connectivity 6-1393480-8 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HD-20 Type B - Solder Terminal |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393480-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.