TE Connectivity 6-1393641-7 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 64 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393641-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.