64-position, 2-row male header for signal applications, featuring a 2.54mm pitch and right-angle, through-hole mounting. This board-to-board connector system utilizes bronze contacts with gold plating over nickel underplate and tin-lead finish, offering a 2A current rating and 250V voltage rating. Constructed with PBT insulation and a grey polyester housing, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 6-1393644-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Mating Length | 4.93mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3mm |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Length | 3mm |
| Length | 3.7inch |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Number of Signal Positions | 64 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 0.118inch |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 0.317inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393644-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
