Right angle, through-hole board-to-board connector with 30 positions and 3 rows, featuring a 2.54mm pitch and 2.54mm row spacing. Bronze contacts with gold plating offer a 1.5A current rating and 250V AC max voltage rating. Constructed with a PBT insulation material and grey housing, this connector operates from -55°C to 125°C and meets UL94 V-0 flammability standards. Includes mating alignment and PCB mount retention for secure assembly.
TE Connectivity 6-1393644-9 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Current Rating | 1.5A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 18.08mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 38.12mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393644-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.