This 1.0/2.3 cable mount RF connector features gold contact plating and a 75 ohm impedance. It is designed for use in applications where a high level of signal integrity is required. The connector is compliant with ELV regulations and is available in a bulk packaging configuration. It has a maximum frequency rating of 2GHz and can withstand up to 500 mating cycles.
TE Connectivity 6-1393670-2 technical specifications.
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1.0/2.3 |
| Termination | Cable |
| Wire/Cable Diameter | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393670-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.