
This 75 ohm impedance RF connector features gold contact plating and a PTFE dielectric material. It has a maximum frequency rating of 2 GHz and is designed for use in free hanging or cable mount applications. The connector is available in a bulk packaging quantity of 100 pieces and is compliant with RoHS regulations.
TE Connectivity 6-1393670-5 technical specifications.
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Cable |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393670-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.