
TE Connectivity 6-1393738-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 15 |
| Plating | Copper |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 11mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393738-1 to view detailed technical specifications.
No datasheet is available for this part.