
This 4-row right angle backplane connector features 64 contacts and a terminal pitch of 5.08mm. It has a product length of 94mm, depth of 22.1mm, and height of 19.8mm. The connector is designed for through hole mounting and has a termination method of solder. It is suitable for use in various applications where a reliable and secure connection is required.
TE Connectivity 6-1393755-1 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 94 |
| Product Depth (mm) | 22.1 |
| Product Height (mm) | 19.8 |
| Type | Backplane |
| Gender | PL |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-1393755-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.