TE Connectivity 6-1393766-7 technical specifications.
| Actuating System | DC |
| Coil Current | 166.7mA |
| Coil Power | 1.5W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 8PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393766-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.