Low Signal Relays - PCB V23054D 25C121
TE Connectivity 6-1393812-1 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 5 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393812-1 to view detailed technical specifications.
No datasheet is available for this part.