
TE Connectivity 6-1394461-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 18mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 8mm |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Termination | Quick Connect |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1394461-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.