
TE Connectivity 6-1415001-1 technical specifications.
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
