TE Connectivity 6-1415053-1 technical specifications.
| Coil Current | 133.33A |
| Coil Power | 800mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 13mm |
| Height | 16.5mm |
| Length | 1.575inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR4, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST, 3PST, 4PST |
| Voltage Rating (AC) | 400V |
| Weight | 30g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415053-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.