
16-position, 2-row straight male pin housing for wire-to-wire signal applications. Features a 2.54mm pitch and 0.1-inch row spacing, designed for crimp termination. This black, polarized housing supports cable mounting and operates within a -40°C to 125°C temperature range. It is a non-hybrid, non-sealable, and non-strain relief component.
TE Connectivity 6-1419167-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 0.803inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.374inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.028inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1419167-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.