TE Connectivity 6-1423091-5 technical specifications.
| Coil Resistance | 576R |
| Contact Material | Tin, Silver |
| Length | 32.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1423091-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.