TE Connectivity 6-1437260-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1437260-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.