TE Connectivity 6-1437260-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1437260-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.