This 15-position right angle FFC/FPC connector features a gold-plated contact and is designed for board and panel mounting. The connector is lead free and RoHS compliant, with a maximum operating temperature of 140°C and a minimum operating temperature of -65°C. It is available in a bulk packaging quantity of 30 units.
TE Connectivity 6-1437410-9 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -65°C |
| Mount | Board, Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | PCB2B, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437410-9 to view detailed technical specifications.
No datasheet is available for this part.