TE Connectivity 6-1437416-0 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 11.11mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1437416-0 to view detailed technical specifications.
No datasheet is available for this part.