TE Connectivity 6-1437504-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Depth | 39.87mm |
| Gender | Female |
| Insulation Material | DIALLYL PHTHALATE |
| Length | 39.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8080 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437504-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.