
TE Connectivity 6-1437514-0 technical specifications.
| Board Thickness | 0.05inch |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Length | 0.156inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.052inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HOLTITE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437514-0 to view detailed technical specifications.
No datasheet is available for this part.