
This 1A through hole header features a straight orientation and a maximum operating temperature of 125°C. It has a current rating of 5A and is made with copper contacts plated with gold. The header is available in a bulk packaging quantity of 50,000 units and is RoHS compliant. It is designed for use in applications where a reliable and high-performance connection is required.
TE Connectivity 6-1437514-1 technical specifications.
| Board Thickness | 0.03inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 1.16mm |
| Length | 0.094inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.029inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HOLTITE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.