TE Connectivity 6-1437514-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 740um |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HOLTITE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437514-2 to view detailed technical specifications.
No datasheet is available for this part.