Single position, female discrete socket contact for signal and power applications. Features a straight, surface mount orientation with a press-fit termination. Constructed from copper with tin-lead plating, it offers a 5A current rating and operates within a temperature range of -85°C to 257°C. Designed for board thicknesses up to 0.03 inches, with a 0.026-inch pin hole diameter.
TE Connectivity 6-1437514-7 technical specifications.
| Board Thickness | 0.03inch |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 3.51mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Pin Hole Diameter | 0.026inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HOLTITE |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1437514-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.