
TE Connectivity 6-1437514-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1437514-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.