TE Connectivity 6-1437515-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Post |
| Height | 3.18mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 600 |
| Termination | Solder |
| Width | 19.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1437515-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.