TE Connectivity 6-1437515-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 19.05mm |
| Insulation Material | Polyester |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437515-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.