TE Connectivity 6-1437535-6 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1437535-6 to view detailed technical specifications.
No datasheet is available for this part.