TE Connectivity 6-1437580-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | 3P4T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437580-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.