TE Connectivity 6-1437648-7 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 34.41mm |
| Max Supply Voltage | 150V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437648-7 to view detailed technical specifications.
No datasheet is available for this part.