Right-angle, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features 2 circuits and 2 positions with a 0.375-inch pitch. Rated for 300V and 25A, with copper alloy contacts plated in tin and steel terminals finished in zinc. Housing is black thermoplastic with UL94 V-0 flammability rating.
TE Connectivity 6-1437651-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 5040 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 20.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437651-3 to view detailed technical specifications.
No datasheet is available for this part.