
14-position, 600V straight through-hole terminal block with a 0.438-inch pitch. Features copper alloy contacts with tin plating, rated for 30A and a maximum operating temperature of 120°C. Constructed with a black thermoplastic insulator and housing, meeting UL94 V-0 flammability standards. Designed for wire gauges from 10AWG to 18AWG, with steel terminals finished in zinc and a solder termination.
TE Connectivity 6-1437658-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 19.6mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 157mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437658-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.