
3-position, 1-row straight ZIF/LIF FFC/FPC connector with a 0.375-inch pitch. Features steel contacts with tin/chromate plating and zinc terminal finish, housed in black UL94 V-0 rated thermoplastic. Supports a maximum current rating of 20A and a maximum supply voltage of 300V, accommodating wire gauges from 12AWG to 22AWG. Designed for panel and chassis mounting with three wire entries and Faston termination.
TE Connectivity 6-1437665-4 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 20A |
| Depth | 36.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 46.07mm |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Faston |
| Voltage Rating | 300V |
| Width | 46.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437665-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.