7-position, straight, panel mount ZIF/LIF connector with a 0.375-inch pitch. Features a 20A current rating per contact and a 300V voltage rating. Utilizes tin contact plating and steel terminals with zinc finish for reliable termination. Insulation is black thermoplastic, rated UL94 V-0 for flammability. Designed for 12-22AWG wire gauges, this connector is RoHS and ELV compliant.
TE Connectivity 6-1437665-8 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 5040 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Faston |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437665-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.