Right-angle, through-hole barrier strip connector with 4 positions and 0.325-inch pitch. Features a 20A current rating and 150V voltage rating, accommodating wire gauges from 12AWG to 22AWG. Constructed with a black nylon housing and steel contacts with tin plating, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 6-1437667-5 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 34.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437667-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.