
6-circuit, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 0.325-inch pitch, 20A current rating, and 150V voltage rating. Constructed with a black nylon housing and steel terminals with zinc finish, rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 105°C and supports wire gauges from 12AWG to 22AWG. RoHS compliant and designed for through-hole mounting.
TE Connectivity 6-1437667-6 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Right Angle |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437667-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.