Circular connector with 3 male contacts, straight orientation, and solder termination. Features gold contact plating, a 3A current rating, and a 60V AC voltage rating. Designed for through-hole, panel, and bulkhead mounting, this shielded connector offers IP65 environmental protection and operates between -40°C and 80°C. Compliant with ELV and RoHS standards, it utilizes a CuZn shell material.
TE Connectivity 6-1437719-3 technical specifications.
| Assembly Length | 22.5mm |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437719-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.