Conn Circular M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Gender | PL |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |