Four-position, straight, female socket circular connector with solder termination for 24AWG wire. Features include a 3A current rating, 60V voltage rating, and IP65 environmental protection for water and dust resistance. Operating temperature range is -40°C to 80°C. This shielded, through-hole mount connector has a UL94 V-2 flammability rating and is RoHS compliant.
TE Connectivity 6-1437719-9 technical specifications.
| Assembly Length | 15.5mm |
| Contact Type | Socket |
| Current Rating | 3A |
| Environmental Protection | Yes (With) |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TRIAD™01 |
| Shell Material | CuZn |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437719-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.