TE Connectivity 6-1438090-7 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 40 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-1438090-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.