4-position, wire-to-board power connector with a 3mm pitch. Features male pin contacts with gold plating for mating and gold/tin plating for durability, rated for 5A. Right-angle SMD/SMT termination for PCB mounting, constructed with a black nylon housing and brass contacts. Operating temperature range of -40°C to 221°C, with UL and VDE approvals.
TE Connectivity 6-1445100-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Plating Thickness | 8.89um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Micro MATE-N-LOK |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| VDE Tested | Yes |
| Width | 8.11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1445100-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.