
TE Connectivity 6-1460820-2 technical specifications.
| Contact Plating | Tin |
| Depth | 5mm |
| Frequency | 6GHz |
| Gender | Female |
| Impedance | 50R |
| Length | 5mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1460820-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
