TE Connectivity 6-1460821-3 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1460821-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.