
TE Connectivity's 6-1460821-4 is a free hanging RF connector with an impedance of 75 ohms. It is RoHS compliant and available in bulk packaging. The connector is not radiation hardened and has a maximum frequency of 2 GHz. It is suitable for use in applications where ELV compliance is required.
TE Connectivity 6-1460821-4 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1460821-4 to view detailed technical specifications.
No datasheet is available for this part.