14-position, single-row socket strip with 2.54mm pitch. Features gold/tin plated bronze contacts rated for 2A, a 0.125-inch contact post length, and 3.18mm tail length for solder termination. Vertical, through-hole mounting with a 6.22mm height and 1.57mm PCB thickness compatibility. Operating temperature range of -65°C to 125°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 6-146138-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.22mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146138-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.