TE Connectivity 6-1462000-8 technical specifications.
| Actuating System | DC |
| Package/Case | 300 |
| Coil Current | 60mA |
| Coil Power | 300mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462000-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.