
Unshrouded header, 24 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, square contact shape, solder termination. Features gold contact finish and plating on bronze/copper alloy contact material. Rated for 3A current, operating temperature range of -65°C to 105°C, and UL94 V-0 flammability. Housing and insulation are black polymer. Through-hole mount with a length of 30.07mm and depth of 4.88mm. RoHS compliant.
TE Connectivity 6-146256-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.88mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 30.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146256-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.