TE Connectivity 6-146258-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146258-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.