Vertical unshrouded header with 30 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. Contacts are copper alloy with gold, tin, and matte plating, offering a 2.29mm contact post length and 0.23-inch mating length. This component is designed for through-hole, solder termination and includes board standoff and PCB mount retention. The black, high-temperature compatible housing is RoHS and ELV compliant.
TE Connectivity 6-146273-5 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.29mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | Yes |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole, Solder |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146273-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.